Sign in to ask questions about the Maxim MAX34405AEZT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX34405AEZT+T technical specifications.
| Package/Case | TSOT |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 100nA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX34405AEZT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.