
The MAX3454EEUD+T is a single-transceiver USB interface IC from Maxim, operating within a temperature range of -40°C to 85°C. It features a data rate of 480Mbps and is packaged in a lead-free TSSOP package, suitable for surface mount applications. The device is RoHS compliant and has an operating supply current of 2.5mA, with a maximum operating supply voltage of 5.5V.
Sign in to ask questions about the Maxim MAX3454EEUD+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3454EEUD+T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3454EEUD+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
