
The MAX3456EETE+T is a single-transceiver USB interface IC with a data rate of 12Mbps and an operating supply voltage of 5.5V. It is designed to operate over a temperature range of -40°C to 85°C and has a low operating supply current of 2.5mA. The IC is available in a QFN package and is RoHS compliant. It is suitable for use in half-duplex applications.
Sign in to ask questions about the Maxim MAX3456EETE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3456EETE+T technical specifications.
| Data Rate | 12Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 250mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3456EETE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.