
Full duplex RS485/422 bus transceiver IC, featuring a 40Mbps data rate and 20ns propagation delay. This surface mount device operates at 5V with a maximum supply current of 2.5mA and output current of 125uA. It includes one transmitter and one receiver, with 50mV receiver hysteresis. Packaged in an 8-SOIC case, this RoHS compliant component is supplied on tape and reel.
Maxim MAX3467ESA+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 40Mbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 125uA |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3467ESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
