The MAX3471EUA-T is an 8-pin dual-line transceiver with differential Schmitt trigger input characteristics. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.6V. The device has a maximum supply current of 0.1mA and a maximum supply voltage of 5.5V. It is packaged in a UMAX-8 package type and is suitable for use in bus transceiver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3471EUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3471EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3471EUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.