The MAX3483CSA-T is an 8-channel differential line transceiver with a commercial temperature grade. It operates at a nominal supply voltage of 3.3V and has a maximum supply current of 2.2mA. The device is packaged in a R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm. The MAX3483CSA-T is suitable for use in applications with a minimum operating temperature of 0°C and a maximum operating temperature of 70°C.
Maxim MAX3483CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.2 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3483CSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.