
Half-duplex transceiver IC for RS-422 and RS-485 interfaces, featuring a 250Kbps data rate and 75ns propagation delay. This surface-mount component operates from a 3V to 3.6V supply, with a typical 1.1mA operating current. It includes one driver and one receiver, packaged in an 8-pin SOIC with dimensions of 5mm length, 4mm width, and 1.5mm height. RoHS compliant and lead-free, this logic IC is suitable for applications requiring robust serial communication.
Maxim MAX3483ECSA+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 20uA |
| Output Voltage | 3V |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.1mA |
| Termination | SMD/SMT |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3483ECSA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
