The MAX3483EESA-T is an industrial-grade dual differential line transceiver with a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and operates within a supply voltage range of 3 to 3.6 volts. The device is packaged in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. It is designed for use in applications where differential Schmitt trigger input characteristics are required.
Sign in to ask questions about the Maxim MAX3483EESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3483EESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3483EESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.