Half-duplex RS-485/RS-422 transceiver IC, surface mountable in an 8-pin SOIC package. Features a 10Mbps data rate and operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V. This logic IC offers one driver and one receiver, supporting half-duplex communication. It boasts a maximum power dissipation of 471mW and a propagation delay of 65ns, with a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3485CSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3485CSA+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 20uA |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 65ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1mA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3485CSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
