
Half-duplex RS485/RS422 bus transceiver IC, operating at 3.3V with a 15Mbps data rate. Features 1 driver and 1 receiver in a surface-mount 8-pin SOIC package. Offers a wide operating temperature range of -40°C to 85°C and a propagation delay of 62ns. RoHS compliant.
Maxim MAX3485EESA+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Height | 1.5mm |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 20uA |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 62ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3485EESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
