The MAX3485EESA-T is an industrial dual-line transceiver with a maximum operating temperature of 85 degrees Celsius. It features a differential Schmitt trigger input and operates within a supply voltage range of 3 to 3.6 volts. The device has a maximum supply current of 2.2 milliamps and is packaged in an R-PDSO-G8 package. It is designed for use in industrial applications and is suitable for environments with a temperature range of -40 to 85 degrees Celsius.
Maxim MAX3485EESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.2 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3485EESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.