
Surface mountable transceiver IC for RS-485 and RS-422 interfaces, operating at 10Mbps data rates. Features half-duplex communication with one driver and one receiver. Housed in an 8-pin SOIC package, it supports a 3V to 3.6V supply voltage range and operates from -40°C to 85°C. This RoHS compliant component offers a propagation delay of 65ns.
Maxim MAX3485ESA+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 20uA |
| Output Voltage | 3V |
| Packaging | Rail/Tube |
| Propagation Delay | 65ns |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3485ESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
