
Surface mountable transceiver IC for RS485/422 communication, operating at 2.5Mbps with a 3.3V supply. Features one driver and one receiver, supporting a 12.5V output voltage. Packaged in an 8-pin SOIC on tape and reel, this RoHS compliant component offers a propagation delay of 48ns and a low supply current of 1.9mA. Suitable for applications within a 0°C to 70°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3486CSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 12.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 48ns |
| RoHS Compliant | Yes |
| Series | MAX3486 |
| Supply Current | 1.9mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3486CSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
