
Surface mount transceiver IC for RS485/422 bus communication. Features a 0.25Mbps data rate, 3.3V operating supply voltage, and a single receiver and transmitter. Operates within a 0°C to 70°C temperature range with a maximum power dissipation of 471mW. Includes 75ns propagation delay and 20uA output current. Packaged in a SOIC case, supplied on tape and reel, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3488ESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 0.25Mbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 20uA |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3488ESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
