
8x1 multiplexer IC for surface mount applications, featuring a 20-pin SSOP package. Operates with dual supply voltages from 3V to 8V or single supply from 2.7V to 16V, with a maximum operating temperature of 70°C. Offers a low operating supply current of 1µA and a maximum power dissipation of 640mW. This RoHS compliant component is designed for logic signal routing.
Sign in to ask questions about the Maxim MAX349CAP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX349CAP+ technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 640mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX349CAP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
