The MAX351CSE-T is a 4-bit dual supply voltage multiplexer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed to operate with a maximum supply voltage of 30V and a minimum supply voltage of 10V. The device is packaged in a SOIC package and is suitable for surface mount applications. The MAX351CSE-T is not RoHS compliant and contains lead.
Sign in to ask questions about the Maxim MAX351CSE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX351CSE-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX351CSE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.