The MAX354CWE-T is a commercial-grade multiplexer with 8 channels, operating over a temperature range of 0 to 70 degrees Celsius. It has a 16-pin SOP package with a width of 7.5mm and a length of 10.3mm. The device requires a supply voltage between 4.5 and 18 volts, with a nominal voltage of 15 volts. It has a single function and is available from Maxim Integrated.
Sign in to ask questions about the Maxim MAX354CWE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX354CWE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX354CWE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.