Sign in to ask questions about the Maxim MAX3580ETJ+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3580ETJ+ technical specifications.
| Height | 0.75mm |
| Length | 5.1mm |
| Min Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 225mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Modulation Technique | QPSK |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3580 |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3580ETJ+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.