The MAX3580ETJ+T is a QPSK modulator with a minimum frequency of 170MHz. It operates within a supply voltage range of 3.1V to 3.5V. This device is designed for surface mount applications and is packaged in tape and reel with 2500 units per reel. The MAX3580ETJ+T is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Maxim MAX3580ETJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3580ETJ+T technical specifications.
| Min Frequency | 170MHz |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Modulation Technique | QPSK |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3580 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3580ETJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.