The MAX358CPE is a commercial extended temperature multiplexer/demultiplexer with a maximum operating temperature of 75 degrees Celsius. It features 16 terminals and a dual terminal position. The device is packaged in a 16-pin DIP package with a width of 7.62mm and a length of 19.175mm. The MAX358CPE operates from a supply voltage of 4.5 to 18 volts and has a negative supply voltage of -15 volts. It is suitable for use in commercial extended temperature applications.
Sign in to ask questions about the Maxim MAX358CPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX358CPE technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX358CPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.