The MAX359CPE+ is a dual 4-position single-pole single-throw switch with a maximum operating supply voltage of 15V and operating supply current of 1mA. It is packaged in a PDIP package and has a maximum operating temperature range of 0-75°C. The device is RoHS compliant and has a lead-free construction. It is suitable for use in a variety of applications requiring a low-power, low-voltage switch.
Maxim MAX359CPE+ technical specifications.
| Package/Case | PDIP |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX359CPE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.