Maxim MAX3634ETM+T technical specifications.
| Input | LVPECL |
| Max Frequency | 155.52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 315mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3634 |
| Supply Current | 315mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3634ETM+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.