IC Clock Generator Progr 48TQFN
Checking distributor stock and pricing after the page loads.
| Input | Crystal |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MAX3639 |
| RoHS | Compliant |