
The MAX3654ETE+ is a 3-channel RF amplifier with a voltage gain of 62dB. It operates within a temperature range of -40°C to 85°C and dissipates a maximum of 700mW. The amplifier is RoHS compliant and is available in a QFN package. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is designed for surface mount applications and has an operating supply current of 170mA.
Sign in to ask questions about the Maxim MAX3654ETE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3654ETE+ technical specifications.
| Input Noise Current Density | 8pA/sqrt Hz |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 170mA |
| Output Current per Channel | 56mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Gain | 62dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3654ETE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.