Sign in to ask questions about the Maxim MAX3654ETE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3654ETE+T technical specifications.
| Input Noise Current Density | 8pA/sqrt Hz |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 170mA |
| Output Current per Channel | 56mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX3654 |
| Voltage Gain | 62dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3654ETE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
