Sign in to ask questions about the Maxim MAX365ESE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX365ESE+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 10mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX365ESE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.