This industrial telecom IC features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 7 terminals and a terminal position of upper. The JEDEC package code is R-XUUC-N7, indicating a 7-pin package type. The IC operates at a nominal supply voltage of 3.3V and has a temperature grade of industrial.
Sign in to ask questions about the Maxim MAX3665E/D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3665E/D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3665E/D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.