
The MAX3665EUA is a single-channel telecom IC with a gain bandwidth product of 470MHz. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.97V. It is available in a UMAX package with a quantity of 50 per rail/Tube packaging. The MAX3665EUA is not RoHS compliant and contains lead.
Maxim MAX3665EUA technical specifications.
| Package/Case | UMAX |
| Gain Bandwidth Product | 470MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 36dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 21mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3665EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.