The MAX3669ETG-T is an industrial-grade quad interface circuit with a maximum operating temperature of 85 degrees Celsius. It features 24 terminals in a quad terminal position and is packaged in a 24-pin HVQCCN package. The device operates within a supply voltage range of 3.14V to 5.5V and has a temperature grade of industrial. It is designed for use in a variety of applications and is compliant with relevant industry standards.
Sign in to ask questions about the Maxim MAX3669ETG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3669ETG-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3669ETG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.