
The MAX366CSA+ is a surface mount 3-channel interface IC from Maxim. It operates over a temperature range of 0°C to 70°C and is packaged in a SOIC format with dimensions of 1.5mm height, 4mm width, and 5mm length. The device has a maximum power dissipation of 471mW and can handle a maximum supply voltage of 18V. It is RoHS compliant and has a low operating supply current of 1uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX366CSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX366CSA+ technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 40V |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 1uA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX366CSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
