
Surface mount signal-line circuit protection IC featuring 8 circuits and 8 outputs. Operates with a supply voltage range of 2.25V to 18V, and a maximum input voltage of 18V. Offers a clamping voltage of 40V and an output voltage of 16.5V. Maximum power dissipation is 762mW, with a typical operating supply current of 1uA and a maximum output current of 100nA. Packaged in an 18-SOIC case, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Maxim MAX367CWN+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX367CWN+ technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 40V |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 11.75mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100nA |
| Max Power Dissipation | 762mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Operating Supply Current | 1uA |
| Output Voltage | 16.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX367CWN+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
