
The MAX3701CTJ-T is a surface mount laser driver packaged in a TQFN EP with 32 pins. It operates over a temperature range of 0°C to 70°C. The device is a non-lead-frame SMT package made of plastic, with a seated plane height of 0.75mm and a pin pitch of 0.5mm. It is designed for surface mount applications and is compliant with the MO-220WHHD-2 Jedec standard.
Maxim MAX3701CTJ-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WHHD-2 |
| Number of Channels per Chip | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX3701CTJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.