Sign in to ask questions about the Maxim MAX3735AETG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3735AETG+ technical specifications.
| Package/Case | QFN |
| Data Rate | 2.7Gbps |
| Height | 0.8mm |
| Input Bias Current | 100mA |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Power Dissipation | 1.354W |
| Max Supply Current | 50mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Termination | SMD/SMT |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3735AETG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
