Maxim MAX3747BEUB+T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 552mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 552mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 36mA |
| Voltage Gain | 61dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3747BEUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.