The MAX3748ETE is an industrial quad UART IC with a temperature range of -40°C to 85°C. It has 16 terminals in a quad terminal position and is packaged in a 3 x 3 mm, 0.80 mm height, MO-220WEED-2, TQFN-16 package. The device operates at a nominal supply voltage of 3.3V and has a temperature grade of industrial.
Maxim MAX3748ETE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3748ETE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.