Maxim MAX3762EEP technical specifications.
| Package/Case | QSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 591mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 591mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Voltage Gain | 12.5dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3762EEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.