The MAX3783UCM-TD is a quad interface circuit with a maximum operating temperature of 85 degrees Celsius. It features a 48-pin TQFP package and operates on a nominal supply voltage of 3.3V. The circuit has a minimum operating temperature of 0 degrees Celsius and a temperature grade of OTHER. It is designed for use in a variety of applications and is suitable for use in environments with high temperatures.
Sign in to ask questions about the Maxim MAX3783UCM-TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3783UCM-TD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3783UCM-TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.