
High-speed laser driver IC for VCSEL applications, supporting data rates up to 14Gbps. Features a single channel and operates from a 2.85V to 3.63V supply voltage, with a typical operating supply voltage of 3.3V. Designed for surface mount installation in a 32-pin TQFN EP package, this component offers a wide operating temperature range from -40°C to 85°C. RoHS compliant and packaged on tape and reel for efficient manufacturing.
Maxim MAX3799ETJ+T technical specifications.
| Data Rate | 14Gbps |
| Max Input Voltage | 3.63V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.759W |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 97mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3799ETJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
