Single-channel transimpedance amplifier IC for optical sensing applications. Features a 98MHz bandwidth and 1.5pA/sqrt Hz input noise current density. Operates from a 4.5V to 5.5V supply voltage with a typical 15mA operating current. Surface mountable in a 12-TQFN package, this RoHS compliant component offers a 4mA output current per channel and a maximum power dissipation of 1.333W.
Maxim MAX3806GTC+ technical specifications.
| Bandwidth | 98MHz |
| Height | 0.75mm |
| Input Noise Current Density | 1.5pA/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.333W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 4mA |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3806GTC+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
