Maxim MAX3806GTC+T technical specifications.
| Bandwidth | 98MHz |
| Input Noise Current Density | 1.5pA/sqrt Hz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.333W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 4mA |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3806GTC+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
