
The MAX3815ACCM+ is a high-speed serial interface IC with a maximum data rate of 2.25Gbps. It is packaged in a TQFP package and is lead free. The IC operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 2.896W. It requires an operating supply voltage of 3.3V and has an operating supply current of 210mA.
Sign in to ask questions about the Maxim MAX3815ACCM+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3815ACCM+ technical specifications.
| Package/Case | TQFP |
| Control Interface | SERIAL |
| Data Rate | 2.25Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.896W |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 210mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3815ACCM+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
