
Surface mount video equalizer IC in a 48-pin TQFP package. Features a serial control interface and operates within a 3V to 3.5V supply voltage range. Designed for multimedia applications, this RoHS compliant component has a maximum operating temperature of 70°C and a minimum of 0°C. Supplied on tape and reel with a package quantity of 2000.
Sign in to ask questions about the Maxim MAX3815ACCM+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3815ACCM+T technical specifications.
| Package/Case | TQFP |
| Control Interface | SERIAL |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3815ACCM+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
