
The MAX3840ETJ+ is a 3.3V digital switch with a data rate of 2.7Gbps. It is available in a QFN package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The MAX3840ETJ+ is a single-supply device, requiring a voltage between 3V and 3.6V.
Sign in to ask questions about the Maxim MAX3840ETJ+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3840ETJ+ technical specifications.
| Data Rate | 2.7Gbps |
| Height | 0.75mm |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3840ETJ+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
