Maxim MAX3863ETJ+ technical specifications.
| Data Rate | 2.7Gbps |
| Height | 0.73mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 58mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3863ETJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
