The MAX3865EGJ is a 32-pin quad interface circuit with an industrial temperature range of -40°C to 85°C. It operates on a nominal supply voltage of 3.3V, with a minimum supply voltage of 3.14V and a maximum supply voltage of 3.6V. The device is packaged in a VQCCN package with a width and length of 5mm each. It has 32 terminals and is designed for use in industrial applications.
Maxim MAX3865EGJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3865EGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.