The MAX3867ECM is a 48-pin industrial interface circuit with a nominal supply voltage of 3.3V, minimum supply voltage of 3.14V, and maximum supply voltage of 5.5V. It is packaged in a TQFP-48 and has a maximum operating temperature of 85 degrees Celsius. The device is designed for use in industrial applications and has a minimum operating temperature of -40 degrees Celsius. The MAX3867ECM is a single-function device with 48 terminals and a quad terminal position.
Maxim MAX3867ECM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3867ECM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.