The MAX3869EGJ is an industrial-grade interface circuit with a maximum operating temperature of 85 degrees Celsius. It features a quad terminal position and a 32-pin package. The device operates within a supply voltage range of 3.14V to 5.5V and has a minimum operating temperature of -40 degrees Celsius. The MAX3869EGJ is designed for industrial applications and meets the requirements of a temperature grade industrial device.
Maxim MAX3869EGJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.