
2.5Gbps, 2-channel laser driver IC for surface mount applications. Features a 32-pin TQFP package with a 5.2mm x 5.2mm x 1.05mm footprint. Operates from a 2.97V to 3.3V supply voltage, with a maximum supply current of 50mA. Offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3869EHJ+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Data Rate | 2.5Gbps |
| Height | 1.05mm |
| Input Bias Current | 100mA |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.444W |
| Max Supply Current | 50mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 64mA |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 64mA |
| Termination | SMD/SMT |
| Weight | 0.002568oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3869EHJ+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
