
The MAX3869ETJ+ is a laser driver IC from Maxim, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.7W and operates on a supply voltage of 5.5V, drawing a supply current of 64mA. The device is packaged in a QFN package and is RoHS compliant.
Sign in to ask questions about the Maxim MAX3869ETJ+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3869ETJ+ technical specifications.
| Data Rate | 2.5Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Operating Supply Current | 64mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3869ETJ+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
