Sign in to ask questions about the Maxim MAX3873AETP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3873AETP+ technical specifications.
| Input | CML |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 112mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MAX3873A |
| Supply Current | 112mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3873AETP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
